L6986HTR

STMicroelectronics
511-L6986HTR
L6986HTR

Mfr.:

Description:
Switching Voltage Regulators 38 V, 2 A synchronous step-down switching regulator with 30uAA quiescent cu

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-16
Buck
850 mV to 38 V
2 A
1 Output
30 uA
250 kHz to 2 MHz
- 40 C
+ 150 C
AEC-Q100
L6986H
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Input Voltage: 4 V to 38 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 V
Type: Synchronous
Unit Weight: 59,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 707

Stock:
707 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 707 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp52.836 Rp52.836
Rp39.260 Rp392.600
Rp35.958 Rp898.950
Rp32.289 Rp3.228.900
Rp30.454 Rp7.613.500
Rp29.904 Rp14.952.000
Rp28.253 Rp28.253.000
Full Reel (Order in multiples of 2500)
Rp28.069 Rp70.172.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

STMicroelectronics L6986ITR
STMicroelectronics
Switching Voltage Regulators 38 V, 5W synchronous iso-buck converter