VL53L9CXV0VE/1

STMicroelectronics
511-VL53L9CXV0VE/1
VL53L9CXV0VE/1

Mfr.:

Description:
Distance Sensor ICs & Embedded Modules High-performance 2.3K 3D all-in-one dToF LiDAR sensor module

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Distance Sensor ICs & Embedded Modules
RoHS:  
3D dToF Lidar Module
8.8 m
54 x 42
OLGA
I3C, MIPI
SMD/SMT
- 30 C
+ 70 C
Brand: STMicroelectronics
Height: 4.6 mm
Length: 12.8 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 1.2 V, 3.3 V
Packaging: Reel
Packaging: Cut Tape
Product Type: Distance Sensor ICs
Sensing Method: LiDAR Time-of-Flight
Factory Pack Quantity: 1000
Subcategory: Distance Sensors
Tradename: FlightSense
Width: 6.1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VL53L9 Direct Time-of-Flight (dToF) LiDAR Module

STMicroelectronics VL53L9 Direct Time-of-Flight (dToF) 3D Light Detection and Ranging (LiDAR) Module features true all-in-one, easily integrated modules with up to 2.3k zones, ideal for smartphone camera assist and augmented/virtual reality (AR/VR) applications. The VL53L9 contains a single-photon avalanche diode (SPAD) array, a post-processing SoC, two vertical-cavity surface-emitting lasers (VCSELs), physical infrared filters, metasurface optical elements (MOEs), and an embedded PMIC. The module provides accurate ranging from <5cm to 10m and streams a post-processed 2D IR image at a maximum frame rate of 60Hz. Using the MOE above the VCSELs allows users to project an optimized rectangular field-of-view (FOV) onto the scene. The STMicroelectronics VL53L9 dToF 3D LiDAR Module achieves improved ranging performance with various cover glass materials and offers multizone distance measurements up to 54 x 42 zones with a wide FOV.

In Stock: 1.075

Stock:
1.075 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.162.402,56 Rp1.162.402,56
Rp960.046,18 Rp9.600.461,80
Rp909.594,68 Rp22.739.867,00
Full Reel (Order in multiples of 1000)
Rp909.594,68 Rp909.594.680,00