1138-4025

Amphenol / SV Microwave
523-1138-4025
1138-4025

Mfr.:

Description:
RF Adapters - In Series SMPS FEMALE-FEMALE BULLET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Adapters - In Series
RoHS:  
REACH - SVHC:
SMPS
Jack (Female)
Normal
Jack (Female)
Normal
50 Ohms
65 GHz
Bullet
Gold
Beryllium Copper
Brand: Amphenol / SV Microwave
Contact Material: Beryllium Copper
Frequency Range: 65 GHz
Orientation: Straight
Product Type: RF Adapters - In Series
Series: SMPS
Side 1 RF Series: SMPS
Side 2 RF Series: SMPS
Factory Pack Quantity: 50
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
USHTS:
8536694010
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

5G Connectors, Adapters & Cable Assemblies

Amphenol / SV Microwave 5G Connectors, Adapters, and Cable Assemblies offer >26GHz frequency levels and specialise in the precision RF frequency bands that 5G requires. RF solutions for the 5G series include LiteTouch connectors, Solderless Edge Launch Connectors, Mini-D RF Connection Systems, and  Solderless PCB Connectors. The Amphenol / SV Microwave 5G family is ideal for test equipment, striplines, military and aerospace applications, depending on the model. 

In Stock: 113

Stock:
113 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 113 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.108.098 Rp1.108.098
Rp941.884 Rp9.418.840
Rp896.936 Rp22.423.400
Rp866.298 Rp43.314.900
Rp819.149 Rp81.914.900
1.000 Quote