B102C

Amphenol-SAA
523-B102C
B102C

Mfr.:

Description:
Bluetooth Modules - 802.15.1 BLE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Bluetooth Modules - 802.15.1
Delivery Restriction:
 Mouser does not presently sell this product in your region.
I2C, SPI, UART
8 dBm
- 98 dBm
3 V
3.6 V
0 C
+ 70 C
Reel
Cut Tape
Antenna Connector Type: PCB Antenna
Brand: Amphenol-SAA
Core: ARM Cortex M4
Dimensions: 21 mm x 13.5 mm x 2.3 mm
Frequency Range: 2.402 GHz to 2.483 GHz
Height: 2.3 mm
Length: 21 mm
Memory Size: 500 B, 488 kB
Modulation Technique: GFSK
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: Bluetooth Modules
Factory Pack Quantity: 1200
Subcategory: Wireless & RF Modules
Supply Current Receiving: 14.6 mA
Supply Current Transmitting: 21.8 mA
Width: 13.5 mm
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
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IoT Module Solutions

Amphenol-SAA IoT Module Solutions support wireless communication modes with various interfaces. These modules include LTE CAT1 and LTE CAT4 modules, BLE modules, LoRa modules, UWB tag modules, and Wi-Fi® modules.

Availability

Stock: