SF9321-60086

Amphenol / SV Microwave
523-SF9321-60086
SF9321-60086

Mfr.:

Description:
RF Connector Accessories SMPM Motherboard VITA 67.3 Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 128

Stock:
128 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.666.386 Rp6.666.386
Rp6.196.545 Rp61.965.450
Rp6.117.290 Rp152.932.250

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connector Accessories
RoHS:  
REACH - SVHC:
SMPM
Passivated
Stainless Steel
Accessories
Bulk
Brand: Amphenol / SV Microwave
Contact Material: Beryllium Copper
Contact Plating: Gold
Frequency Range: 40 GHz
Gender: Plug
Impedance: 50 Ohms
Maximum Frequency: 67 GHz
Polarity: Normal
Product Type: RF Connector Accessories
Qualification: SOSA
Series: VITA
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 29,399 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
USHTS:
8536694010
TARIC:
8538909999
ECCN:
EAR99

VITA 67 Backplane & Plug-In Modules

Amphenol / SV Microwave VITA 67 Backplane and Plug-In Modules provide a standard for daughtercard to backplane connectors. This high-speed coax solution features customizable RF contact locations within the module itself, as well as an edge-launch option, removing the need for cable assemblies on a plug-in card. Amphenol / SV Microwave offers modules across the entire VITA 67 specification, including SMPM, SMPS, and NanoRF.