SC-2CAK030M

Stewart Connector
530-SC-2CAK030M
SC-2CAK030M

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB 2.0 Cable Assembly Type C to Type A 3m

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: USB Cables / IEEE 1394 Cables
USB Cable Assemblies
USB 2.0
USB Type C
4 Position
USB Type A
4 Position
Male / Male
28 AWG, 26 AWG
3 m
Black
Brand: Stewart Connector
Data Rate: 480 Mb/s
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 150
Subcategory: Cable Assemblies
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
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB Type-C Cable Assemblies

Stewart Connector / Cinch USB Type-C™ Cable Assemblies deliver USB 4.0, 3.2, 3.1, 3.0, and 2.0 performance with a variety of connector ends. The assemblies are offered in 1m and 2m lengths and feature a PVC cable jacket. These backward-compatible cable assemblies are fully shielded and designed to simplify the number of ports required to provide data and power over one cable assembly. Stewart Connector / Cinch USB Type-C Cable Assemblies include a nickel-plated shell, an overmolded design to increase strain relief, and plug-and-play capability that allows for hot-pluggable insertion and ejection.

In Stock: 414

Stock:
414 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp166.214,76 Rp166.214,76
Rp141.447,66 Rp1.414.476,60
Rp132.641,58 Rp3.316.039,50
Rp126.220,48 Rp6.311.024,00
Rp116.864,02 Rp11.686.402,00
Rp111.176,76 Rp33.353.028,00
Rp105.856,42 Rp63.513.852,00
Rp101.636,84 Rp106.718.682,00