SC-4CCK010M

Stewart Connector
530-SC-4CCK010M
SC-4CCK010M

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB 4.0 Cable Assembly Type C to Type C 1m

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB 4.0
USB Type C
12 Position
USB Type C
12 Position
Male / Male
1 m
Black
48 V
Brand: Stewart Connector
Current Rating: 5 A
Insulation Resistance: 2 MOhms
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 250
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544422100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB Type-C Cable Assemblies

Stewart Connector / Cinch USB Type-C™ Cable Assemblies deliver USB 4.0, 3.2, 3.1, 3.0, and 2.0 performance with a variety of connector ends. The assemblies are offered in 1m and 2m lengths and feature a PVC cable jacket. These backward-compatible cable assemblies are fully shielded and designed to simplify the number of ports required to provide data and power over one cable assembly. Stewart Connector / Cinch USB Type-C Cable Assemblies include a nickel-plated shell, an overmolded design to increase strain relief, and plug-and-play capability that allows for hot-pluggable insertion and ejection.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp678.619 Rp678.619
Rp576.798 Rp5.767.980
Rp540.657 Rp13.516.425
Rp514.972 Rp25.748.600
Rp504.515 Rp126.128.750