200218-4300

Molex
538-200218-4300
200218-4300

Mfr.:

Description:
Crimpers / Crimping Tools HAND CRIMP TOOL for CTX50

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Crimpers / Crimping Tools
Crimpers
Crimp Tool
Terminals
Brand: Molex
Packaging: Bulk
Product Type: Crimpers
Series: 207129
Factory Pack Quantity: 5
Subcategory: Tools
Tradename: CTX50
Part # Aliases: 2002184300 02002184300
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
8205590000
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
TARIC:
8203200000
BRHTS:
82032090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hand Crimp Tools for CTX50

Molex Hand Crimp Tools for CTX50 are full-cycle ratcheting hand tools used for crimping CTX50 unsealed receptacle terminals. These hand crimp tools provide user-friendly soft handles and offer precisely designed crimping profiles with simple contact positioning. Molex Hand Crimp Tools for CTX50 provide easy handling due to its excellent force ratio and are used for crimping different types of wires. Selected crimping die is always centered in the tools for maximum crimp accuracy.

Mini-Fit Sr.™ Connectors

Molex Mini-Fit Sr.™ Connectors are available in silver along with other options and support up to 50.0A current with superb electrical reliability and significant cost-savings over a vast range of industrial, consumer, power supply, medical and commercial vehicle applications. The connectors have polarized housing that prevents connector mis-mating, dual-beam (female) terminal design that gives four points of contact to ensure superb contact reliability, and prevents terminal back-out with Terminal Position Assurance (PTA) retainer on housings.
Learn More

In Stock: 4

Stock:
4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp9.074.665,44 Rp9.074.665,44
Rp9.074.481,98 Rp45.372.409,90
Rp8.983.485,82 Rp89.834.858,20
25 Quote