224088-1112

Molex
538-224088-1112
224088-1112

Mfr.:

Description:
Jumper Wires Mini-Fit Max F-S 150mm 2.0sq.mm Lead BK

In Stock: 1.968

Stock:
1.968 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp22.933 Rp22.933
Rp19.630 Rp196.300
Rp18.529 Rp370.580
Rp18.346 Rp3.669.200
Rp17.392 Rp34.784.000

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Power and Signal Cable Assemblies
Pre-Crimped Lead
Female / Female
Brand: Molex
Current Rating: 21 A
Packaging: Bulk
Product Type: Jumper Wires
Series: 224088
Factory Pack Quantity: 100
Subcategory: Prototyping
Tradename: Mini-Fit Max
Voltage Rating: 600 V
Part # Aliases: 2240881112 02240881112
Unit Weight: 4,060 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources

CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99

Pre-Crimped Leads

Molex Pre-Crimped Leads are a simple and cost-effective solution for any pre-production or prototype requirements. They are available in female-to-female, male-to-male, and female-to-pigtail configurations with lengths of 75mm to 600mm range. All pre-crimped leads are fully tested and available for the most popular Molex connector families. The leads are crimped on both ends, enabling use in wire-to-wire applications. The leads can also be cut for use in wire-to-board applications.