227903-1114

Molex
538-227903-1114
227903-1114

Mfr.:

Description:
Jumper Wires Pre-Crimped Lead Female CP Terminal-to-Female CP Terminal, Tin (Sn) Pltg, 300mm Lg., 0.75mm Wire, Black

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Cable Assemblies
Power and Signal
1 Position
Female / Female
18 AWG
Brand: Molex
Current Rating: 6 A
Packaging: Bulk
Product Type: Jumper Wires
Series: 227903
Factory Pack Quantity: 1
Subcategory: Prototyping
Voltage Rating: 250 VAC
Part # Aliases: 2279031114 02279031114
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
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pre-Crimped Leads

Molex Pre-Crimped Leads are a simple and cost-effective solution for any pre-production or prototype requirements. They are available in female-to-female, male-to-male, and female-to-pigtail configurations with lengths of 75mm to 600mm range. All pre-crimped leads are fully tested and available for the most popular Molex connector families. The leads are crimped on both ends, enabling use in wire-to-wire applications. The leads can also be cut for use in wire-to-board applications.

In Stock: 2.540

Stock:
2.540 Can Dispatch Immediately
Factory Lead Time:
47 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp17.612,16 Rp17.612,16
Rp15.282,22 Rp152.822,20
Rp13.979,65 Rp349.491,25
Rp13.154,08 Rp657.704,00
Rp12.603,70 Rp1.260.370,00
Rp11.723,09 Rp2.930.772,50
Rp10.970,91 Rp5.485.455,00
Rp9.393,15 Rp9.393.150,00
Rp8.934,50 Rp22.336.250,00