CMF16K

Triad Magnetics
553-CMF16K
CMF16K

Mfr.:

Description:
Inductor Kits & Accessories Common mode kit: CFM16-103161,-153131,-273900,-393800,-473700,-683600,-104450

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Inductor Kits & Accessories
RoHS:  
Common Mode Inductor Kits
Through Hole
10 mH to 100 mH
- 40 C
+ 105 C
CMF
Brand: Triad Magnetics
Maximum DC Current: 450 mA to 1.6 A
Maximum DC Resistance: 290 mOhms to 2.93 Ohms
Number of Pieces per Value: 3 Pieces
Number of Values: 7 Values
Product Type: Inductor Kits & Accessories
Factory Pack Quantity: 25
Subcategory: Inductors, Chokes & Coils
Tolerance: - 30 %, + 50 %
Total Number of Pieces: 21 Pieces
Type: Sample Kit
Unit Weight: 191 g
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
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504502010
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp639.174,64 Rp639.174,64
Rp622.479,78 Rp6.224.797,80
Rp601.932,26 Rp15.048.306,50
Rp590.741,20 Rp29.537.060,00
Rp584.136,64 Rp58.413.664,00
Rp565.423,72 Rp141.355.930,00
500 Quote