CMF23HK

Triad Magnetics
553-CMF23HK
CMF23HK

Mfr.:

Description:
Inductor Kits & Accessories Choke kit: CMF23H-103231, -153191, -273141, -393121, -473111, -683900, -104700

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Inductor Kits & Accessories
RoHS:  
Common Mode Inductor Kits
Through Hole
10 mH to 100 mH
- 40 C
+ 105 C
CMF
Brand: Triad Magnetics
Maximum DC Current: 700 mA to 2.3 A
Maximum DC Resistance: 188 mOhms to 1.81 Ohms
Number of Pieces per Value: 3 Pieces
Number of Values: 7 Values
Product Type: Inductor Kits & Accessories
Factory Pack Quantity: 25
Subcategory: Inductors, Chokes & Coils
Tolerance: - 30 %, + 50 %
Total Number of Pieces: 21 Pieces
Type: Sample Kit
Unit Weight: 191 g
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
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504502010
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp610.554,88 Rp15.263.872,00
Rp597.162,30 Rp29.858.115,00
Rp589.456,98 Rp58.945.698,00
Rp582.485,50 Rp145.621.375,00