RAIL POWER INJECTOR, RPI-P1-8POE

566-942225001
RAIL POWER INJECTOR, RPI-P1-8POE

Mfr.:

Description:
Power over Ethernet - PoE - Industrial Industrial, fanless Fast/Gigabit PoE Injector, PoE/PoE+ (IEEE 802.3at), 30W (25.5W at load) per port

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Hirschmann
Product Category: Power over Ethernet - PoE - Industrial
PoE Injectors
8 Port
100 VAC to 240 VAC, 110 VDC to 150 VDC
30 W
DIN Rail
802.3at
BOBCAT
Brand: Hirschmann
Height: 77 mm
Length: 128 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 1
Subcategory: Power Supplies
Tradename: Hirschmann
Type: PoE Injectors
Width: 117 mm
Part # Aliases: 942225001
Unit Weight: 370 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620020
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Not Available

Pricing (IDR)