HDT-48-00

TE Connectivity / DEUTSCH
571-HDT-48-00
HDT-48-00

Mfr.:

Description:
Crimpers / Crimping Tools TOOL HAND CRIMP SZ 12-20 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Crimpers / Crimping Tools
RoHS:
Crimpers
Ratchet
Crimp #20, #16, #12 Contacts
Brand: TE Connectivity / DEUTSCH
Product Type: Crimpers
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 656,800 g
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
8205590000
TARIC:
8203200000
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
BRHTS:
82032090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Certified Portable Crimping Tools

TE Connectivity's Certified Portable Crimping Tools are hand-operated tools for crimping a broad array of terminals, contacts, and special wiring devices. These tools are designed to exacting specifications to produce consistent, high-quality terminations. The CERTI-CRIMP portable tools come in seven basic styles and require minimal skills to operate. These tools feature ratchet control that provides a complete crimping cycle. The ratchet does not release until the handles are fully closed and the dies bottomed, eliminating partial crimps. The CERTI-CRIMP portable tools incorporate various features for optimum performance, including locating, straightening, and insulation crimp adjustment. These tools are ideal for low production runs, prototype work, and repairs.

In Stock: 113

Stock:
113
Can Dispatch Immediately
On Order:
237
Expected 02/11/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.503.880,92 Rp7.503.880,92
Rp7.018.812,68 Rp35.094.063,40
Rp6.770.958,22 Rp67.709.582,20
Rp6.175.080,14 Rp154.377.003,50