K5001227

TE Connectivity / Kissling
571-K5001227
K5001227

Mfr.:

Description:
Automotive Relays Relay 29-314-11-900 with Cabled Connector

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Relays
RoHS: N
12 V
SPST-NO
300 A
15 Ohms
1 A
Flange Mount
Brand: TE Connectivity / Kissling
Enclosure Type: Sealed
Power Consumption: 10 W
Product Type: Automotive Relays
Factory Pack Quantity: 1
Subcategory: Relays
Type: Single Pole Power Relay
Part # Aliases: 29-314-11-900
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Series 29 Sealed Industrial Power Relays

TE Connectivity's (TE) KISSLING Series 29 Sealed Industrial Power Relays are single-coil, high-end power relays designed to meet the most difficult operating requirements. The series includes power relays in nominal voltages of 12V and 24V, and a nominal continuous amperage range from 75A to 500A. By equipping Series 29 relays with blow-out magnets, contact voltages up to 250V are possible. TE recommends blow-out magnets for contact voltages above 40V and for inductive load applications to help maintain long contact life. TE KISSLING Series 29 Sealed Industrial Power Relays are available in various configurations, including contact types (NO, NC, NO/NC) and coil voltages (12V to 80V). The series features low heat generation, a compact design, low holding current, silver-alloy contact material, and high-thermal-stability insulating compounds.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
12
Expected 26/11/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.008.091,08 Rp5.008.091,08
Rp4.458.811,84 Rp53.505.742,08
Rp4.257.189,30 Rp102.172.543,20