7845-0-15-20-52-14-11-0

Mill-Max
575-7845015205210000
7845-0-15-20-52-14-11-0

Mfr.:

Description:
Circuit Board Hardware - PCB Large Scale Omniball with Solder Tail

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 976

Stock:
976 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp72.650 Rp72.650
Rp61.826 Rp618.260
Rp57.973 Rp1.449.325
Rp55.038 Rp2.751.900
Rp52.470 Rp5.247.000
Rp49.167 Rp12.291.750
Rp46.782 Rp23.391.000
Rp44.397 Rp44.397.000
Rp41.095 Rp82.190.000

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: Circuit Board Hardware - PCB
RoHS:  
Stainless Steel
Brand: Mill-Max
Current Rating: 13 A
Packaging: Bulk
Product Type: Circuit Board Hardware - PCB
Series: 7845
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: OmniBall
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

Omniball® Spring-Loaded Contacts

Mill-Max Omniball® Spring-Loaded Contacts include 4-pin spring contacts that offer various termination styles, such as surface mount, through-hole, and solder-cup versions. This Omniball product line offers an omnidirectional mating surface that allows for sliding into place in blind-mate or twist-lock applications. These contacts feature .030" vertical compression to ensure a quality electrical and mechanical connection. Mill-Max Omniball Contacts are ideal for horizontal and rotational connections since the wear is minimized at the point of contact between the plunger and the mating surface.