02981003ZXT

Littelfuse
576-02981003ZXT
02981003ZXT

Mfr.:

Description:
Fuse Holder MEGA Fuse Holder, w/o Fuse

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder
RoHS:
298
Fuse Blocks
MEGA
Bolt Down
Chassis Mount
1 Pole
500 A
70 VDC
Threaded Stud
Bulk
Brand: Littelfuse
Color: Black
Product Type: Fuse Holders
Factory Pack Quantity: 160
Subcategory: Fuses
Tradename: MEGA
Unit Weight: 95,322 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MEGA® 298 Bolt-Down Fuse Holders

Littelfuse MEGA® 298 Bolt-Down Fuse Holders are designed to work with MEGA bolt-down fuses and come in various configurations with a 500A maximum current rating and 70VDC maximum voltage rating. The high-current holders include a base style option with M6 mounting holes and another with extended M6 mounting slots that are 15mm long. The cover has six available locations for openings. The flex variant features a UL 94V-0-rated flexible cover that also allows cable entry at six locations, and it accommodates large wire sizes and ring terminal stack up. The flex base includes an M6 mounting hole and an M6 slot that is 6mm long. Littelfuse MEGA 298 Bolt-Down Fuse Holders are suitable for multi-fuse applications and have interlocking pins or dovetails on the sides, enabling the connection of additional MEGA fuse holders. Both the high-current and flex variants are ideal for battery and alternator connections and provide ultra-high-current protection for other heavy gauge cables.

Fuse Holders & Fuse Blocks

Littelfuse Fuse Holders and Fuse Blocks provide optimal safety to electrical systems. These holders are available for automotive-style fuses, including MINI®, ATO®, MIDI®, MEGA®, JCASE®, and universal glass fuses. The fuse holders are available for in-line, bolt-down, panel-mount, and PCB applications. These fuse holders are designed to work with specific fuses. Therefore, electrical load requirements, the number of circuits, and mounting location must be considered while selecting the fuse and fuse holder. The fuse blocks are available for both high-amperage fuses, such as MEGA® and MIDI® and low-amperage fuses, such as ATO® and MINI®. These fuse holders and blocks are used in high-current and low-current applications.

In Stock: 292

Stock:
292
Can Dispatch Immediately
On Order:
1.120
Expected 02/09/2026
1.280
Expected 03/02/2027
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp330.411 Rp330.411
Rp274.089 Rp1.370.445
Rp252.808 Rp2.528.080
Rp209.511 Rp10.475.550
Rp172.085 Rp17.208.500
Rp171.902 Rp42.975.500
Rp168.416 Rp80.839.680
Rp141.815 Rp158.832.800