05200001N

Littelfuse
576-05200001N
05200001N

Mfr.:

Description:
Fuse Clips FUSEHOLDER CLIP SILVER PLATING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Clips
RoHS:  
520
Fuse Clip
5 x 20 mm, 5 x 15 mm (2AG)
Through Hole
10 A
Silver
Bulk
Body Material: Spring Brass
Brand: Littelfuse
Height: 10.4 mm
Length: 4.5 mm
Product: Fuse Clips
Product Type: Fuse Clips
Factory Pack Quantity: 1000
Subcategory: Fuses
Termination Style: PC Pin
Voltage Rating: 600 V
Width: 5.5 mm
Unit Weight: 413,035 mg
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
8536909000
TARIC:
8536909599
CAHTS:
8536900020
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536908085
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Heat Pumps

Littelfuse provides a broad portfolio of components for heat pumps, including fuses, TVS diodes, gate drivers, and more. The heat pump market is growing quickly, driven by government initiatives to reduce greenhouse gas emissions and rising energy costs. With inverter-driven motors improving system efficiencies, heat pumps can now be used in a wide range of climates. Learn how Littelfuse technologies make heat pumps safer, more reliable, and more energy efficient. Heat pumps can be used in a wide range of climates due to the inverter-driven motors improving system efficiencies. These components are suitable for various applications such as energy management, security systems, HVAC systems, smoke detectors, and IoT-controlled appliances. Littelfuse offers protect, control, and sense technologies to improve buildings' reliability, safety, and energy efficiency.

In Stock: 12.844

Stock:
12.844 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp8.072,24 Rp8.072,24
Rp6.714,64 Rp33.573,20
Rp6.109,22 Rp61.092,20
Rp5.155,23 Rp257.761,50
Rp4.494,77 Rp449.477,00
Rp4.256,27 Rp1.064.067,50
Rp3.944,39 Rp1.972.195,00
Rp3.632,51 Rp3.632.510,00
Rp3.320,63 Rp9.961.890,00