579-MCP1541 Voltage References

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology Voltage References 4.096 V 18.186In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Series References 4.096 V 1 % 50 PPM / C 5.5 V 8 mA - 40 C + 85 C MCP1541 Reel, Cut Tape, MouseReel
Microchip Technology Voltage References 4.096V 1.043In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 Series References 4.096 V 1 % 50 PPM / C 5.5 V 8 mA - 40 C + 85 C MCP1541 Bulk