9002300L0-L04

KYOCERA AVX
581-9002300L0-L04
9002300L0-L04

Mfr.:

Description:
Antennas BLE LDS 2.4-2.485GHz 50Ohms UnbalancedOn & Off Ground

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Modules
Bud Antenna
2.4 GHz
2.485 GHz
Bluetooth
WiFi
802.15.4 (ANT, Thread, Zigbee)
1.6 dBi
50 Ohms
500 mW
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Polarisation: Linear
Factory Pack Quantity: 500
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BLUETOOTH® Antennas

KYOCERA AVX BLUETOOTH® Antennas feature laser direct structuring (LDS) technology, which is crucial for devices with curved surfaces where no antenna can be placed. The stamped metal, ultra-small chip, and FR4 antennas have a small form factor, making them ideal for IoT devices, including home automation, tracking, sensors, and wearables. FPC antennas are suitable for applications where there is limited space on the board. Additionally, the external Bluetooth antennas are designed for use in gateways and EVKs.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
500
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 500 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp49.534 Rp49.534
Rp42.746 Rp427.460
Rp40.361 Rp1.009.025
Rp36.692 Rp3.669.200
Rp34.674 Rp8.668.500
Full Reel (Order in multiples of 500)
Rp31.922 Rp15.961.000
Rp28.803 Rp28.803.000
Rp27.519 Rp68.797.500
Rp26.969 Rp134.845.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.