AD9257TCPZ-65-CSL

Analog Devices
584-AD9257TCPZ65CSL
AD9257TCPZ-65-CSL

Mfr.:

Description:
Analog to Digital Converters - ADC ComSpace 14 Bit 65Msps 1.8V Octal ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
AD9257S
SMD/SMT
LFCSP-64
8 Channel
SPI
Single-Ended
Pipeline
1.8 V
75.6 dBFS
- 55 C
+ 125 C
Tray
Brand: Analog Devices
DNL - Differential Nonlinearity: 0.6 LSB
ENOB - Effective Number of Bits: 12.3 bit
FPBW - Full Power Bandwidth: 650 MHz
Gain Error: 2.9 % FSR
INL - Integral Nonlinearity: 1.1 LSB
Moisture Sensitive: Yes
Number of Converters: 8 Converter
Output Type: LVDS
Pd - Power Dissipation: 464 mW
Product: Analog-to-Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 1 V
SFDR - Spurious Free Dynamic Range: 96 dBc
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 75.6 dBFS
Factory Pack Quantity: 260
Subcategory: Data Converter ICs
Type: MSPS Analog to Digital Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
3A001.a.2.c
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

AD9257 Serial LVDS Analog-to-Digital Converters

Analog Devices AD9257 Serial LVDS Analog-to-Digital Converters (ADCs) are high‑performance, octal, 14‑bit data converters designed to deliver an effective balance of speed, power efficiency, and integration for multi‑channel signal acquisition systems. The ADI AD9257 family operates at sampling rates of 40MSPS or 65MSPS (depending on variant) and integrates eight simultaneous sampling channels with on‑chip sample‑and‑hold circuits, making the devices well-suited for dense, high‑channel‑count applications. These ADCs achieve strong dynamic performance, with a typical signal‑to‑noise ratio (SNR) of about 75.5dB and spurious‑free dynamic range (SFDR) exceeding 91dBc to Nyquist, while maintaining low power consumption of approximately 55mW per channel at 65MSPS.  

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp14.409.499 Rp14.409.499
Rp12.655.438 Rp126.554.380