ADA4355ABCZ

Analog Devices
584-ADA4355ABCZ
ADA4355ABCZ

Mfr.:

Description:
Analog Front End - AFE OTDR AFE for 150km Optical Fiber Mainten

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Front End - AFE
RoHS:  
Tray
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: Analog Front End - AFE
Factory Pack Quantity: 280
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADA4355 Photodetector Receiver μModule®

Analog Devices Inc. ADA4355 Photodetector Receiver μModule® provides instrument-level performance for measuring high-speed/low-level currents. This module comes in a small form-factor with 75% space savings and measures currents in the ranges of microamperes to picoamperes. The ADA4355 Module includes a 14-bit and 125MSPS ADC for a current-to-bits solution. This device can measure pulses that detects a closely spaced event in reflectometry applications. Typical applications include communication, instrumentation, general-purpose, aerospace, and defence.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.773.629 Rp4.773.629
Rp4.058.686 Rp40.586.860
Rp3.914.486 Rp97.862.150