ADA4356ABCZ

Analog Devices
584-ADA4356ABCZ
ADA4356ABCZ

Mfr.:

Description:
Transimpedance Amplifiers TOF Measurement Receive uModule

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Transimpedance Amplifiers
RoHS:  
ADA4356
1 Channel
1 nA
3.6 V
3.1 V
165 mA
- 40 C
+ 85 C
SMD/SMT
CSP-BGA-84
Tray
Brand: Analog Devices
Moisture Sensitive: Yes
Output Type: Differential
Product: Transimpedance Amplifier
Product Type: Transimpedance Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 1
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ADA4356 Current-to-Bits Receiver µModule

Analog Devices Inc. ADA4356 Current-to-Bits Receiver µModule is a low-noise, wide dynamic-range, current input, analog-to-digital converter (ADC) µModule. For space savings in size-conscious applications, the ADA4356 includes all the required active and passive components to realize a complete current-to-bits data-acquisition solution with programmable gain and filter characteristics. The high-speed transimpedance amplifier (TIA) front-end amplifier in the ADA4356 supports 20ns pulse widths, which allows high spatial resolution for Time of Flight (ToF) measurements, and exhibits fast overdrive recovery from large input signals. The ADA4356 includes three selectable TIA feedback resistor values for programmable TIA gain.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 2
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.868.478 Rp4.868.478