584-ADG1436 Analogue Switch ICs

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analogue Switch ICs 1.5 ? On Resistance, 15 V/12 V/ 5 V, iCMOS , Dual SPDT Switch 1.584In Stock
4.500Expected 09/02/2027
Min.: 1
Mult.: 1
: 1.500

SMD/SMT LFCSP-16 2 Channel 2 x SPDT 1.8 Ohms 5 V 16.5 V 5 V 16.5 V 120 ns 130 ns - 40 C + 125 C ADG1436 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1.5 ? On Resistance, 15 V/12 V/ 5 V, iCMOS , Dual SPDT Switch 522In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT LFCSP-16 2 Channel 2 x SPDT 1.8 Ohms 5 V 16.5 V 5 V 16.5 V 120 ns 130 ns - 40 C + 125 C ADG1436 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1.5 ? On Resistance, 15 V/12 V/ 5 V, iCMOS , Dual SPDT Switch 540In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 2 Channel 2 x SPDT 4.8 Ohms 5 V 16.5 V 4.5 V 15 V - 55 C + 125 C ADG1436 Tube
Analog Devices Analogue Switch ICs 1.5 ? On Resistance, 15 V/12 V/ 5 V, iCMOS , Dual SPDT Switch 882In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 2 Channel 2 x SPDT 1.8 Ohms 5 V 16.5 V 5 V 16.5 V 120 ns 130 ns - 40 C + 125 C ADG1436 Tube
Analog Devices Analogue Switch ICs 1.5 ? On Resistance, 15 V/12 V/ 5 V, iCMOS , Dual SPDT Switch 1.340In Stock
5.000On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

SMD/SMT TSSOP-16 2 Channel 2 x SPDT 1.8 Ohms 5 V 16.5 V 5 V 16.5 V 120 ns 130 ns - 40 C + 125 C ADG1436 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1.5 ? On Resistance, 15 V/12 V/ 5 V, iCMOS , Dual SPDT Switch Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT TSSOP-16 2 Channel 2 x SPDT 4.8 Ohms 5 V 16.5 V 13.5 V 16.5 V - 55 C + 125 C ADG1436 Reel