584-ADM3058EBRIZ CAN Interface IC

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Packaging
Analog Devices CAN Interface IC 5.7 kV rms, Signal Isolated, High Working Voltage, CAN FD Transceiver with 15kV IEC ESD
2.380On Order
Min.: 1
Mult.: 1

CAN FD Transceiver SMD/SMT SOIC-8 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 125 C 65 mA 4 kV Tube
Analog Devices CAN Interface IC 5.7 kV rms, Signal Isolated, High Working Voltage, CAN FD Transceiver with 15kV IEC ESD
2.992Expected 29/10/2026
Min.: 1
Mult.: 1
: 1.500

CAN FD Transceiver SMD/SMT SOIC-8 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 125 C 65 mA 4 kV Reel, Cut Tape, MouseReel