DLPC3434CZVB

Texas Instruments
595-DLPC3434CZVB
DLPC3434CZVB

Mfr.:

Description:
Display Drivers & Controllers DLP® display con troller for DLP230K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLPC3434
Display Controllers
LED
SMD/SMT
NFBGA-176
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Frequency: 150 MHz
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 260
Subcategory: Driver ICs
Tradename: DLP
Type: Digital Micromirror Device
Unit Weight: 80,180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.

DLPC3434 DLP Digital Controller

Texas Instruments DLPC3434 DLP Digital Controller is a component of the DLP230KP (0.23 HD 720p) chipset that supports the reliable DLP230KP digital micromirror device (DMD) operation. The DLP230KP chipset enables a small form factor, low power, and high-resolution HD displays. The DLP230KP chipset includes established resources to help the user accelerate the design cycle, which includes production-ready optical modules, optical module manufacturers, and design houses.

In Stock: 173

Stock:
173 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 173 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp438.469 Rp438.469
Rp350.592 Rp3.505.920
Rp328.577 Rp8.214.425
Rp304.727 Rp30.472.700
Rp304.544 Rp79.181.440