DRV8462DDWR

Texas Instruments
595-DRV8462DDWR
DRV8462DDWR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 65-V 10-A dual H-b r idge stepper motor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
BLDC Driver
8 A
5 mA
- 40 C
+ 125 C
SMD/SMT
HTSSOP-44
65 V
4.5 V
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8462
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DRV8462 H-Bridge Stepper Motor Driver

Texas Instruments DRV8462 H-Bridge Stepper Motor Driver is a wide-voltage, high-power, high-performance stepper motor driver. The device supports up to 65V supply voltage, and integrated MOSFETs with 100mΩ HS + LS on-resistance allow up to 10A current.

In Stock: 6.725

Stock:
6.725 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp187.129,20 Rp187.129,20
Rp146.034,16 Rp1.460.341,60
Rp135.760,40 Rp3.394.010,00
Rp124.385,88 Rp12.438.588,00
Rp120.166,30 Rp30.041.575,00
Rp118.882,08 Rp59.441.040,00
Rp117.414,40 Rp117.414.400,00
Full Reel (Order in multiples of 2500)
Rp108.241,40 Rp270.603.500,00
5.000 Quote
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩