595-LM34927SD/NOPB Switching Voltage Regulators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Input Voltage - Min Input Voltage - Max Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Switching Voltage Regulators Intg Secondary Side Bias Reg A 595-LM349 A 595-LM34927SDX/NOPB 579In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SO-PowerPAD-8 Buck Adjustable 600 mA 2 Output 7.5 V 100 V 1.75 mA 1 MHz - 40 C + 125 C LM34927 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators Intg Secondary Side Bias Reg A 595-LM349 A 595-LM34927SD/NOPB Non-Stocked Lead-Time 16 Weeks
Min.: 4.500
Mult.: 4.500
: 4.500

SMD/SMT SO-PowerPAD-8 Buck Adjustable 600 mA 2 Output 7.5 V 100 V 1 MHz - 40 C + 125 C LM34927 Reel