LMG3100R017VBER

Texas Instruments
595-LMG3100R017VBER
LMG3100R017VBER

Mfr.:

Description:
Gate Drivers 100V 1.7mohm GaN FET with integrated dri

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.314

Stock:
3.314
Can Dispatch Immediately
On Order:
2.500
Expected 26/02/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp266.751 Rp266.751
Rp202.723 Rp2.027.230
Rp194.284 Rp4.857.100
Rp171.168 Rp17.116.800
Rp162.729 Rp40.682.250
Rp152.272 Rp76.136.000
Rp141.998 Rp141.998.000
Full Reel (Order in multiples of 2500)
Rp141.998 Rp354.995.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Gate Drivers
Half-Bridge
SMD/SMT
VQFN-FCRLF-15
1 Driver
1 Output
8 A
4.75 V
5.25 V
- 40 C
+ 175 C
LMG3100R017
Reel
Cut Tape
Brand: Texas Instruments
Input Voltage - Max: 5.25 V
Input Voltage - Min: 4.75 V
Logic Type: TTL
Moisture Sensitive: Yes
Operating Supply Current: 170 uA
Output Voltage: 12 V
Product Type: Gate Drivers
Rds On - Drain-Source Resistance: 1.7 mOhms
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: GaN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LMG3100R0x GaN FETs with Integrated Drivers

Texas Instruments LMG3100R0x Gallium Nitride (GaN) FETs with Integrated Drivers are 1.7mΩ GaN FETs and drivers with a high-side level shifter and bootstrap. Two LGM3100 devices can be used to form a half-bridge with no external level shifter required. The GaN FET and driver components feature built-in supply rail under-voltage lock-out (UVLO) protection and internal bootstrap supply voltage clamping capability to prevent overdrive (>5.4V). Texas Instruments LMG3100R0x offers low power consumption and an improved user interface. The LMG3100R017 is an ideal solution for high-frequency, high-efficiency applications, including buck-boost converters, LLC converters, solar inverters, telecom, motor drives, power tools, and Class D audio amplifiers.