THB001P

C&K
611-THB001P
THB001P

Mfr.:

Description:
Joysticks SWITCH THUMBSTICK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Joysticks
RoHS:  
Thumbsticks
Navigation
Center Select
Joystick
50 VAC, 5 VDC
- 10 C
+ 70 C
PCB Mount
PC Pin
Heavy Equipment, Industrial Control, Navigation Control
Multi Direction Operation
THB
Tray
Brand: C&K
Life: 2000000 Cycle
Product Type: Joysticks
Factory Pack Quantity: 1440
Subcategory: Human Machine Interfaces
Unit Weight: 10,291 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471609000
TARIC:
8536501990
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

THB Thumbstick Switch

C&K Switches THB Thumbstick Switch features a versatile, dual-axis lever with an integrated center select thumbstick. The switch combines a compact package with improved ergonomics that provide premium performance for end-users. The C&K Switches THB Thumbstick Switch meets the reliability requirements for premium controller products including high-end drones, gaming peripherals, and industrial controllers.

Gaming Solutions

Littelfuse Gaming Solutions include a wide range of products, including protection ICs, TVS diode arrays, switches and temperature indicators. Smart wearables are bridging the gap between the physical and virtual realms. These Littelfuse Gaming Solutions are suitable for gaming controllers, wireless headphones, smart watches, and VR and AR headsets. 

Remote Control Systems

Littelfuse Remote Control Systems offer solutions for load switching, joysticks, on/off switches, and USB protection. These systems provide the protection IC (eFuse) with USB-C® for overcurrent, overvoltage, and short-circuit protection for USB input. The remote control systems also provide a TVS diode array for ESD protection of the USB data lines (high-speed interface). These systems support power on/off, mode selection, user interface input, and joystick input/directional control for Unmanned Aerial Vehicle (UAV) operation. The remote control systems offer load switch ICs for power distribution control, subsystem on/off switching, and battery load management. Typical applications include ISR, military, border surveillance, agriculture, delivery/logistics, inspection, and public safety.

In Stock: 7.758

Stock:
7.758 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp56.506 Rp56.506
Rp50.268 Rp251.340
Rp46.599 Rp465.990
Rp43.113 Rp1.077.825
Rp40.178 Rp2.008.900
Rp37.609 Rp3.760.900