TL3215AF160BQ

E-Switch
612-TL3215AF160BQ
TL3215AF160BQ

Mfr.:

Description:
Tactile Switches 50mA 12VDC Blue LED 160gf SPST SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Tactile Switches
RoHS:  
Illuminated
Blue
LED
SMD/SMT
Straight
1.45 mm
Rectangular
OFF - (ON)
160 gf
50 mA
12 VDC
No
SPST
SMD/SMT
4.9 mm
4.9 mm
2 mm
TL3215
1000000 Cycle
Reel
Cut Tape
MouseReel
Brand: E-Switch
Contact Plating: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 2500
Subcategory: Switches
Travel: 0.25 mm
Type: Ultraminiature
Unit Weight: 110 mg
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
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.500
Expected 03/11/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp29.903,98 Rp29.903,98
Rp25.317,48 Rp253.174,80
Rp23.482,88 Rp587.072,00
Rp20.914,44 Rp2.091.444,00
Rp19.446,76 Rp4.861.690,00
Rp18.346,00 Rp9.173.000,00
Full Reel (Order in multiples of 2500)
Rp18.346,00 Rp45.865.000,00
Rp16.676,51 Rp83.382.550,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩