DM303

B&K Precision
615-DM303
DM303

Mfr.:

Description:
Data Logging & Acquisition 40-CH Single-ended Multiplexer

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Data Logging & Acquisition
RoHS:  
Data Logger
Datalogging
40 Channel
Brand: B&K Precision
Frequency: 10 MHz
Packaging: Bulk
Product Type: Dataloggers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage Rating: 300 V
Unit Weight: 1,361 kg
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
9030390100
ECCN:
3A992
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DAQ3120 Benchtop Data Acquisition System

B&K Precision DAQ3120 Benchtop Data Acquisition System combines a 6.5-digit digital multimeter (DMM) and a data logger in a compact and modular design. This combination of features provides a complete solution for acquiring, analyzing, and logging various physical measurements. A large 4.3" TFT color display and intuitive user interface simplify operation. The 3-slot mainframe with a built-in 6.5-digit DMM ensures flexibility and high-resolution measurement capability. B&K Precision DAQ3120 Benchtop Data Acquisition System delivers high accuracy, with a basic DCV accuracy of 0.0035%. The system provides signal conditioning and analog-to-digital conversion of 14 different input types, including temperature (using thermocouples, RTDs, and thermistors), DC/AC voltage and current, resistance, frequency, period, capacitance, and strain.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp12.016.630,00 Rp12.016.630,00