DRRS232

B&K Precision
615-DRRS232
DRRS232

Mfr.:

Description:
Test Accessories - Other RS232 Interface Card for 9170 and 9180 Power Supplies

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Test Accessories - Other
RoHS:  
Accessories
RS232 Interface Card
Interface Card
Brand: B&K Precision
Product Type: Test Accessories - Other
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 453,592 g
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
8504409999
CAHTS:
8504409093
USHTS:
8504409530
TARIC:
8504408390
ECCN:
3A992
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

9170 and 9180 Series Power Supplies

B&K 9170 and 9180 Series Programmable Dual-Range DC Power Supplies are designed for both bench use and ATE applications. Single and dual output models are available with up to 210W output power. The series offers standard USB interface, with optional RS232, GPIB/LAN, and RS485 interfaces. Additional unique features include LED test modes, modular interface card slots, automatic range selection, and optional 8-bit bidirectional digital I/O interface. Learn more.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.210.836,00 Rp1.210.836,00