AP66300QFVBW-13

Diodes Incorporated
621-AP66300QFVBW-13
AP66300QFVBW-13

Mfr.:

Description:
Switching Voltage Regulators DCDC Conv HV Buck U-QFN4040-16 T&R 3K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
U-QFN4040-16
Buck
800 mV to 50 V
3 A
1 Output
43 uA
500 kHz
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Input Voltage: 3.8 V to 60 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.8 V
Type: Synchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AP66200Q/300Q Synchronous DC-DC Buck Converters

Diodes Incorporated AP66200Q/300Q Synchronous DC-DC Buck Converters include an adjustable switching frequency, internally compensated with a 500kHz default internal frequency. These Ap66 converters feature current mode control operation, enabling easy loop stabilization and supporting a wide range of output capacitive loads. The DC-DC buck converters also feature high-level integration and minimal need for external components, simplifying board layout and reducing space requirements. Typical applications include automotive infotainments, telecommunication systems, distributed power systems, home audio devices, consumer electronics, and network systems. The AP66 synchronous DC-DC buck converters are available in the standard Green U-QFN4040-16/SWP (Type UXB) package.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.894
Expected 15/01/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 200
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp50.084,58 Rp50.084,58
Rp37.242,38 Rp372.423,80
Rp32.105,50 Rp802.637,50
Rp30.454,36 Rp3.045.436,00
Full Reel (Order in multiples of 3000)
Rp30.454,36 Rp91.363.080,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩