APDS-9250

Broadcom / Avago
630-APDS-9250
APDS-9250

Mfr.:

Description:
Ambient Light Sensors Digital RGB IR & ALS BiColor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.502

Stock:
19.502 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp28.803 Rp28.803
Rp24.584 Rp245.840
Rp23.666 Rp2.366.600
Rp21.465 Rp10.732.500
Rp20.364 Rp20.364.000
Full Reel (Order in multiples of 2500)
Rp20.364 Rp50.910.000
Rp19.447 Rp97.235.000
25.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Ambient Light Sensors
RoHS:  
Color Sensors
SMD/SMT
550 nm
- 40 C
+ 85 C
APDS
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Moisture Sensitive: Yes
Product Type: Ambient Light Sensors
Factory Pack Quantity: 2500
Subcategory: Optical Detectors & Sensors
Type: Digital RGB, IR and Ambient Light Sensor
Unit Weight: 64,495 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8541400029
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

High-End Optical Sensing

Broadcom High-End Optical Sensing enables precise and reliable detection in various applications. These devices leverage cutting-edge photonic technologies to offer superior performance in environments ranging from industrial automation to consumer electronics. With features such as enhanced sensitivity, robust noise immunity, and the ability to operate under diverse conditions, Broadcom's sensors are ideal for applications like gesture recognition, environmental monitoring, and health diagnostics. Innovative designs and integration capabilities also ensure seamless compatibility with existing systems, making them a go-to solution for industries seeking to enhance efficiency and accuracy through optical sensing.

APDS-9250 Digital RGB IR and Ambient Light Sensor

​Broadcom APDS-9250 Digital RGB IR and Ambient Light Sensor uses four channels of red, green, blue, and IR (RGB+IR). These channels are specially designed in a matrix arrangement for optimal angular response and accurate RGB spectral response. The APDS-9250 has high lux accuracy over various light sources and high sensitivity in low lux conditions, making it ideal for operation behind dark glass. The Broadcom APDS-9250 supports an I2C fast-mode compatible interface of up to 400kHz. The sensor has a programmable interrupt controller that frees up microcontroller resources.

FEATURED PRODUCTS
BROADCOM LIMITED