SIWN917Y100LGNBA

Silicon Labs
634-SIWN917Y100LGNBA
SIWN917Y100LGNBA

Mfr.:

Description:
Multiprotocol Modules SiWN917Y NCP Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 No Antenna, 4MB Flash in IC package?

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Multiprotocol Modules
SIWG917Y
I2C, SPI, UART, USART
1.71 V
3.63 V
- 40 C
+ 85 C
Cut Tape
Brand: Silicon Labs
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.71 V to 3.63 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310070
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SiWx917Y Wireless Modules

Silicon Labs SiWx917Y Wireless Modules deliver ultra-low-power Wi-Fi 6, BLUETOOTH® Low Energy (LE) 5.4, and Matter connectivity, ideal for battery-powered Internet of Things (IoT) devices. The Silicon Labs SiWx917Y modules are fully integrated, shielded, and feature a built-in antenna or RF pin. The devices come with worldwide RF regulatory certifications, streamlining development and certification processes. The modules include a dedicated wireless processing subsystem, application processing subsystem (Arm® Cortex®-M4), advanced security engine, versatile peripherals, and intelligent power management. With robust components like a 160MHz Network Wireless Processor, 2.4GHz RF transceiver, and embedded/external memory options, the SiWx917Y simplifies high-performance IoT designs.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 05/07/2027
100
Expected 26/07/2027
Factory Lead Time:
50
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp246.387 Rp246.387
Rp205.475 Rp2.054.750
Rp193.183 Rp4.829.575
Rp172.636 Rp17.263.600
Rp169.517 Rp50.855.100