USB4715-GF-A-KIT

GCT
640-USB4715-GF-A-KIT
USB4715-GF-A-KIT

Mfr.:

Description:
USB Connectors COMPLETE USB4715 KIT, USB4715-GF-A (conn) + USBTJ-04 (gskt)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
GCT
Product Category: USB Connectors
RoHS:  
USB Type C Connectors
PCB Mid Mount Charging Sealed
Receptacle (Female)
USB
SMD/SMT
6 Contact
1 Port
3 A
48 VDC
Right Angle
Mid-Mount
IP67
Brand: GCT
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Features: 20000 Mating Cycles
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Insulator Colour: Black
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Product Type: USB Connectors
Series: USB4715
Shell Plating: Nickel
Factory Pack Quantity: 700
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB Type-C® Connector Solutions

GCT USB Type-C® Connector Solutions are robust and improved I/O interconnect systems with new functionality and increased performance. The USB Type-C connectors feature a reversible mating form factor with up to 10Gbps transfer rates and a 5A maximum power rating. The connectors operate over 10,000 mating cycles for reliable performance and power delivery. The standard USB Type-C connector has 24 contacts, though other versions offer fewer contacts, like GCT ionex® Type-C with 16 contacts. The GCT USB Type-C Connectors meet USB3.2 specifications, which offer enhanced SuperSpeed+ data transfer modes of up to 20Gbps. The USB Type-C connectors are ideal for users searching for improved technological performance in electronic applications, including tablets, laptops, flash drives, phones, and mobile devices.

USB Connectors for Power Only/USB 2.0 Applications

GCT USB Connectors for Power Only and USB 2.0 Applications are available in 6- and 16-pin configurations for engineers to use the USB Type-C® format in cost-effective product designs where pricing was previously prohibitive compared to micro-USB or DC sockets. GCT has enhanced its range of USB products with a next-generation vertical Type-C series for Power Only and USB 2.0 applications. Available in 6- and 16-pin options, GCT USB Connectors for Power Only and USB 2.0 help designers increase cost-effectiveness by selecting the exact level of functionality required for an application.

USB4715 6-Pin USB Type-C™ Connector

GCT USB4715 6-Pin USB Type-C® Connector offers a 3A current rating, 6 contacts, 10,000 mating cycles, and a 4.21mm profile. The USB4715 connector is tested to an IP67 protection rating and features four through-hole shell stakes to ensure excellent PCB retention. The GCT SB4715 6-Pin USB Type-C Connector has a stainless steel shell and a UL 94V-0 plastic insulator. The SB4715 is ideal for charging applications.

In Stock: 5.571

Stock:
5.571 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp33.206 Rp33.206
Rp28.987 Rp289.870
Rp27.702 Rp692.550
Rp25.868 Rp2.586.800
Rp23.483 Rp5.870.750
Rp21.648 Rp10.824.000
Rp18.896 Rp13.227.200
Rp18.529 Rp51.881.200
Rp17.392 Rp97.395.200