USB4736-GF-A-KIT

GCT
640-USB4736-GF-A-KIT
USB4736-GF-A-KIT

Mfr.:

Description:
USB Connectors 2 Part Kit USB4736-GF-A + USBTJ-06

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
GCT
Product Category: USB Connectors
RoHS:  
USB Type C Connectors
PCB Top Mount Charging Sealed
Receptacle (Female)
USB
SMD/SMT
6 Contact
1 Port
3 A
48 VDC
Right Angle
Top-Mount
IP67
Reel
Cut Tape
Brand: GCT
Contact Material: Copper Alloy
Contact Plating: Gold
Features: 20000 Mating Cycles
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Insulator Colour: Black
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: USB Connectors
Series: USB4736
Shell Plating: Nickel
Factory Pack Quantity: 700
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB4736 6-Pin Vertical IP67 USB Type-C® Connector

GCT USB4736 6-Pin Vertical IP67 USB Type-C® Connector is available in horizontal top-mount configurations with SMT contact pins and through-hole shell stakes to ensure exceptional PCB retention. This connector features a 3A current rating at a 48V voltage rating with 20,000 mating cycles. The USB4736 connector is suitable for the Pin-In-Paste (PIP) reflow solder process and is 100% tested for IP67 compliance. This USB connector includes a stainless steel shell and a UL 94V-0 plastic insulator. Typical applications include portable electronics, audio equipment, EPOS, alarm systems, security systems, consumer electronics, and gaming controllers.

In Stock: 1.088

Stock:
1.088 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp33.757 Rp33.757
Rp25.501 Rp255.010
Rp23.116 Rp577.900
Rp20.731 Rp2.073.100
Rp19.447 Rp4.861.750
Full Reel (Order in multiples of 700)
Rp18.529 Rp12.970.300
Rp18.346 Rp25.684.400
Rp17.062 Rp35.830.200
Rp16.897 Rp82.795.300