AQW0902

Apem
642-AQW0902
AQW0902

Mfr.:

Description:
Switch Bezels / Switch Caps MEC Sealing GREEN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Switch Bezels / Switch Caps
RoHS:  
Actuators
Pushbutton Switches
Black
IP67
AQW
Brand: Apem
Mounting Style: Sealed
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 100
Subcategory: Switch Accessories
Tradename: MEC
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
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Denmark
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AQW Switch Caps

APEM AQW Switch Caps are flexible height front panel sealed solutions based on Multimec™ 5E/5G switches and are built to meet the demands of challenging environments. These switch caps can be used with 1SS for non-illumination and 10AQS caps for illumination functions. The AQW switch caps are IP67 rated and protect from dust and water ingress. These caps feature ∅14mm above panel, ∅11mm panel cut out, and 500,000 lifetime cycles (sealing). The AQW caps are used in agriculture, material handling, integration into joysticks, and off-road vehicles.

In Stock: 974

Stock:
974 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp37.242,38 Rp37.242,38
Rp33.206,26 Rp332.062,60
Rp31.371,66 Rp627.433,20
Rp29.903,98 Rp1.495.199,00
Rp28.436,30 Rp2.843.630,00
Rp28.069,38 Rp5.613.876,00
Rp22.565,58 Rp22.565.580,00
Rp22.015,20 Rp44.030.400,00