ST43-075-66BK

Panduit
644-ST43-075-66BK
ST43-075-66BK

Mfr.:

Description:
Adhesive Tapes Professional Grade ST43 Black, 0.75" x 66' x .007"

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Adhesive Tapes
RoHS:  
Tapes
Adhesive Tape
Black
Polyvinyl Chloride (PVC)
Rubber
0.75 in
19 mm
787 in
20000 mm
Brand: Panduit
Product Type: Tape
Series: ST43
Factory Pack Quantity: 1
Subcategory: Supplies
Thickness: 0.18 mm
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
3919102020
KRHTS:
3919100000
MXHTS:
3919100100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Stronghold Adhesive Tape

Panduit Stronghold Adhesive Tape is designed for insulating, bundling, and identifying in various indoor/outdoor environments and is suitable for multiple projects. These tapes are available for heavy-duty, professional-grade, and general-purpose applications. The stronghold tape protects against an array of abrasive and corrosive materials while providing quality adhesion properties and resistance to UV rays and cold weather. Panduit Stronghold Adhesive Tape offers 7mil and 8.5mil thickness, 1.6N to 2.2N sticking power, and a temperature range of -18°C to +105°C.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp148.603 Rp148.603
Rp135.027 Rp1.350.270
Rp132.091 Rp3.302.275
Rp128.789 Rp6.439.450
Rp124.569 Rp12.456.900
Rp112.278 Rp56.139.000
Rp108.975 Rp108.975.000
2.500 Quote