10168628-001HT

Amphenol FCI
649-10168628-001HT
10168628-001HT

Mfr.:

Description:
Crimpers / Crimping Tools Crimp Hand Tool HVLock

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Crimpers / Crimping Tools
RoHS:  
Brand: Amphenol FCI
Packaging: Bulk
Product Type: Crimpers
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: FitMate
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
8203200090
USHTS:
8203206060
JPHTS:
820320000
TARIC:
8203200000
BRHTS:
82032090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FitMate™ 0.80mm Wire-to-Board Connectors

Amphenol FCI FitMate™ 0.80mm Wire-to-Board Connectors offer a modular and fine-pitch wire-to-board solution for devices that require compact and low-profile connectors. These connectors incorporate a 32AWG to 28AWG wire gauge range and up to 0.5A current rating. The FitMate™ wire-to-board connectors comprise a low-profile design with a UL 94V-0 flammability-rated LCP material. These wire-to-board connectors are available in single-row vertical SMT and right-angle SMT configurations. The FitMate wire-to-board connectors feature locking mechanisms to provide enhanced contact reliability. These wire-to-board connectors comply with RoHS and are lead and halogen-free.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
2
Expected 01/03/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp13.392.580,00 Rp13.392.580,00
Rp12.414.738,20 Rp62.073.691,00
Rp12.404.647,90 Rp124.046.479,00