652-MOV-20D Varistors

Results: 222
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Varistors 20mm Radial Disc-Kinked Leads,Bulk 200In Stock
Rp62.559,86
Rp39.627,36
Rp30.637,82
Rp28.619,76
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 20 mm 6.5 kA 625 J 312 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Kinked Leads,Bulk 175In Stock
Rp62.559,86
Rp39.627,36
Rp30.637,82
Rp28.619,76
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 940 VAC 1.2 kVDC 1.5 kV 2.475 kV 20 mm 6.5 kA 383 J 384 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 3.942In Stock
Cut Tape
Rp37.792,76
Rp23.666,34
Rp17.392,01
Reel
Rp16.236,21
Rp14.346,57
Min.: 1
Mult.: 1
: 250
MOV-20D Varistors Through Hole Radial 23 mm x 28 mm 485 VAC 640 VDC 780 V 1.29 kV 23 mm 6.5 kA 255 J 612 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 8.024In Stock
6.000Expected 11/11/2026
Cut Tape
Rp32.472,42
Rp19.997,14
Rp13.741,15
Reel
Rp13.741,15
Rp11.337,83
Min.: 1
Mult.: 1
: 250
MOV-20D Varistors Through Hole Radial 23 mm x 28 mm 385 VAC 505 VDC 620 V 1.025 kV 23 mm 6.5 kA 220 J 780 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 3.138In Stock
Cut Tape
Rp34.123,56
Rp20.914,44
Rp13.612,73
Reel
Rp13.612,73
Rp10.750,76
Min.: 1
Mult.: 1
: 250
MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 14 VAC 18 VDC 22 V 43 V 23 mm 2 kA 14 J 24 nF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 1.433In Stock
6.000Expected 01/04/2027
Cut Tape
Rp25.134,02
Rp15.263,87
Rp9.980,22
Reel
Rp9.980,22
Rp7.888,78
Min.: 1
Mult.: 1
: 250
MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 130 VAC 170 VDC 200 V 340 V 23 mm 6.5 kA 95 J 2.4 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 3.249In Stock
Cut Tape
Rp27.335,54
Rp16.694,86
Rp10.934,22
Reel
Rp10.934,22
Rp8.622,62
Min.: 1
Mult.: 1
: 250
MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 60 VAC 85 VDC 100 V 165 V 23 mm 6.5 kA 45 J 5.04 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 4.564In Stock
Cut Tape
Rp25.500,94
Rp15.373,95
Rp9.815,11
Reel
Rp9.815,11
Rp7.448,48
Min.: 1
Mult.: 1
: 250
MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 150 VAC 200 VDC 240 V 395 V 23 mm 6.5 kA 108 J 1.98 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk 2.000In Stock
Rp25.134,02
Rp15.227,18
Rp9.723,38
Rp7.375,09
Min.: 1
Mult.: 1
MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 60 VAC 85 VDC 100 V 165 V 23 mm 6.5 kA 45 J 5.04 nF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 646In Stock
Cut Tape
Rp26.234,78
Rp15.961,02
Rp10.438,87
Reel
Rp10.438,87
Rp8.237,35
Min.: 1
Mult.: 1
: 250
MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 115 VAC 150 VDC 180 V 300 V 23 mm 6.5 kA 85 J 2.64 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 2.746In Stock
Cut Tape
Rp23.666,34
Rp14.438,30
Rp9.448,19
Reel
Rp9.448,19
Rp7.448,48
Min.: 1
Mult.: 1
: 250
MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 210 VAC 275 VDC 330 V 550 V 23 mm 6.5 kA 150 J 1.44 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 24In Stock
Cut Tape
Rp34.123,56
Rp20.914,44
Rp13.612,73
Reel
Rp13.612,73
Rp10.750,76
Min.: 1
Mult.: 1
: 250
MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 20 VAC 26 VDC 33 V 65 V 23 mm 2 kA 23 J 19.2 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 500In Stock
Rp20.364,06
Rp12.255,13
Rp7.815,40
Rp5.925,76
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 190 VAC 250 VDC 300 V 500 V 20 mm 6.5 kA 136 J 1.56 nF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 500In Stock
Rp20.364,06
Rp12.255,13
Rp7.815,40
Rp5.925,76
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 175 VAC 225 VDC 270 V 455 V 20 mm 6.5 kA 127 J 1.8 nF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 300In Stock
Rp23.849,80
Rp14.566,72
Rp9.521,57
Rp7.521,86
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 300 VAC 385 VDC 470 V 775 V 20 mm 6.5 kA 220 J 1.02 nF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 466In Stock
Rp20.364,06
Rp12.255,13
Rp7.815,40
Rp5.925,76
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 20 mm 6.5 kA 108 J 1.98 nF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 380In Stock
Rp23.849,80
Rp14.566,72
Rp9.521,57
Rp7.521,86
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 275 VAC 350 VDC 430 V 710 V 20 mm 6.5 kA 190 J 1.116 nF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 300In Stock
6.000Expected 17/03/2027
Rp26.785,16
Rp16.364,63
Rp10.714,06
Rp8.457,51
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 350 VAC 460 VDC 560 V 925 V 20 mm 6.5 kA 220 J 852 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 200In Stock
Rp37.976,22
Rp23.666,34
Rp17.447,05
Rp16.272,90
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 680 VAC 895 VDC 1.1 kV 1.815 kV 20 mm 6.5 kA 342 J 432 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 500In Stock
Rp21.648,28
Rp12.952,28
Rp8.127,28
Rp6.090,87
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 130 VAC 170 VDC 200 V 340 V 20 mm 6.5 kA 95 J 2.4 nF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 400In Stock
Rp23.849,80
Rp14.566,72
Rp9.521,57
Rp7.521,86
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 250 VAC 320 VDC 390 V 650 V 20 mm 6.5 kA 180 J 1.2 nF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 480In Stock
Rp20.364,06
Rp12.255,13
Rp7.815,40
Rp5.925,76
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 140 VAC 180 VDC 220 V 360 V 20 mm 6.5 kA 100 J 2.16 nF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 400In Stock
Rp20.364,06
Rp12.255,13
Rp7.815,40
Rp5.925,76
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 210 VAC 275 VDC 330 V 550 V 20 mm 6.5 kA 150 J 1.44 nF - 40 C + 105 C Bulk
Bourns Varistors 100volts 20mm 5.810In Stock
Cut Tape
Rp14.126,42
Rp9.007,89
Rp7.356,75
Reel
Rp7.356,75
Rp6.861,40
Min.: 1
Mult.: 1
: 250
MOV-20DxxxK MOVs PCB Mount Radial 100 VDC 165 V 20 mm 4.5 kA 28 J 2 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 300In Stock
Rp35.958,16
Rp22.198,66
Rp15.318,91
Rp12.640,39
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 510 VAC 670 VDC 820 V 1.355 kV 20 mm 6.5 kA 265 J 600 pF - 40 C + 105 C Bulk