PEC11J-9215F-S0015

Bourns
652-PEC11J9215FS0015
PEC11J-9215F-S0015

Mfr.:

Description:
Encoders 12 mm SMD Long Life Encoder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Encoders
RoHS:  
PEC11J
PCB Mount
Encoders
30 Detent
SMD/SMT
Quadrature
Flatted
IP40
Tray
Brand: Bourns
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Product Type: Encoders
Shaft Length: 15 mm
Factory Pack Quantity: 1050
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PEC11J Series 12mm Rotary Encoders

Bourns PEC11J Series 12mm Rotary Encoders are designed for professional audio and lighting applications and consumer electronics. These encoders feature a quadrature output, flatted shaft, various resolutions, and a momentary push switch option. Suitable for applications where a menu select encoder is required, these encoders have an IP40 dust seal rating and a long 100,000 rotation cycle life. Bourns PEC11J encoders are drop-in replacements for the discontinued ALPS Model EC11J and enable users to continue to support existing applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.050
Expected 29/10/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp51.736 Rp51.736
Rp48.433 Rp242.165
Rp43.113 Rp431.130
Rp39.627 Rp990.675
Rp36.875 Rp1.843.750
Rp34.857 Rp3.485.700
Rp33.940 Rp8.485.000
Rp28.803 Rp14.401.500
Rp27.886 Rp29.280.300

Similar Products