B3FS-4092P-B

Aratas
653-B3FS4092PB
B3FS-4092P-B

Mfr.:

Description:
Tactile Switches Integrated keytop tactile swit

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Aratas
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Square
OFF - (ON)
1.47 N
50 mA
24 VDC
SPST
SMD/SMT
Black
10.5 mm
10.5 mm
7.3 mm
B3FS-4
Reel
Cut Tape
Brand: Aratas
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 700
Subcategory: Switches
Travel: 0.25 mm
Part # Aliases: B3FS4092PB
Unit Weight: 1 g
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
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

B3FS-4 SMD Tactile Switches

Omron Electronics B3FS-4 SMD Tactile Switches feature a distinctive snapping action and extended mechanical/electrical durability. These switches measure 12mm x 12mm with a height of 4.2mm and are packaged with embossed taping for automatic mounting. The lineup for Omron Electronics B3FS-4 SMD Tactile Switches includes high-force and projected plunger options. These switches are designed to provide a service life of 3M operations.

In Stock: 775

Stock:
775 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp45.131,16 Rp45.131,16
Rp38.343,14 Rp383.431,40
Rp35.591,24 Rp889.781,00
Rp31.738,58 Rp3.173.858,00
Rp29.353,60 Rp7.338.400,00
Full Reel (Order in multiples of 700)
Rp27.152,08 Rp19.006.456,00
Rp26.968,62 Rp37.756.068,00
Rp24.033,26 Rp50.469.846,00
Rp23.115,96 Rp113.268.204,00