2314786-1

TE Connectivity / Raychem
655-2314786-1
2314786-1

Mfr.:

Description:
LED Lighting Development Tools LUMAWISE N ENHANCED BASE, FM ON, ZC YES

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: LED Lighting Development Tools
RoHS:  
Development Modules
Lumawise Series
Endurance N
Bulk
Brand: TE Connectivity / Raychem
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 50
Subcategory: Development Tools
Tradename: LUMAWISE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is intended for development and prototype use only.
The product has a limited operating temperature range of -25C to
60C and limited surge protection.

Compliance Codes
USHTS:
8537109170
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

LUMAWISE Endurance N Enhanced Bases

TE Connectivity's (TE) LUMAWISE Endurance N Enhanced Bases create a platform for the rapid development and manufacture of NEMA/ANSI street and outdoor lighting control solutions. These bases provide AC power switching and DC power supplies necessary for complex control node solutions. These performance features allow designers more time to focus on other features. TE's LUMAWISE Endurance N Enhanced Bases offer organized DC power and signaling interfaces to the designer. These bases incorporate a mechanical architecture that supports design reuse and modularity across lighting control products.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

LUMAWISE LED Sockets & Holders

TE Connectivity's (TE) LUMAWISE LED Sockets and Holders provide a solderless termination of LED arrays, making it easier to integrate LEDs into designs. These sockets securely connect the LED to a luminaire without soldering. TE LUMAWISE LED Sockets and Holders directly attach to a PCB or heat sink using a few standard screws. These low-profile components use high-reflectivity polymeric housing materials and are ultrasonically welded. Typical applications include spotlights, track lights, recessed downlights, high bay lights, and more.

Availability

Stock:
450 Can Dispatch in 20 Days
Long lead time reported on this product.
Minimum: 450   Multiples: 50
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.502.720,86 Rp676.224.387,00