C2777-IL-AG5-PC1-FB0.5-900

JAE Electronics
656-ILAG5PC1FB05
C2777-IL-AG5-PC1-FB0.5-900

Mfr.:

Description:
Terminals CRIMPED WIRE FLRY-B 0.5 900MM LENGTH, PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Terminals
RoHS:  
Terminals
Crimp
Cable Mount / Free Hanging
Tin
Copper Alloy
Bulk
Brand: JAE Electronics
Contact Gender: Male
Length: 900 mm
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
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
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IL-AG5 Connectors

JAE Electronics IL-AG5 Connectors are designed for automotive instrument panel applications. These 2.5mm-pitch compact connectors feature 025 contact tab terminals and a lock system that withstands vibration and tension. A unique housing configuration helps prevent mismating while a double-locking mechanism prevents the dislodging of contacts. A mechanical lock ensures complete mating and blind mating with a click. JAE Electronics IL-AG5 Connectors utilize a simplified crimp-type termination with highly reliable socket contacts and a two-plate spring mechanism. The IL-AG5 series comes in single- or double-row configurations with 4 to 30 positions.

In Stock: 960

Stock:
960 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp37.793 Rp37.793
Rp32.289 Rp322.890
Rp28.803 Rp720.075
Rp27.336 Rp2.733.600
Rp25.684 Rp6.421.000
Rp24.400 Rp12.200.000
Rp22.566 Rp22.566.000
Rp21.098 Rp42.196.000
Rp20.548 Rp102.740.000