C2777-M34S75C4F1-AV0.3-900

JAE Electronics
656-M34S75C4F1AV03
C2777-M34S75C4F1-AV0.3-900

Mfr.:

Description:
Terminals CRIMPED WIRE AVSS 0.3 900MM LENGTH, SOCKET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Terminals
RoHS:  
Terminals
Crimp
Cable Mount / Free Hanging
Tin
Copper Alloy
Bulk
Brand: JAE Electronics
Contact Gender: Female
Length: 900 mm
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
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
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MX34 Connectors

JAE Electronics MX34 Connectors are designed to meet connector specifications required by automotive manufacturers. The series is offered in board-to-cable, in-line, or on-board types with straight and right-angle versions, one or two rows, and through-hole or surface-mount (SMT) options. The socket housing can be color-coded to match the connectors, making them distinguishable during mating. A mechanical lock system ensures reliable mating while a preset type retainer detects incomplete insertion of the terminals. Applications for JAE Electronics MX34 Connectors include body chassis ECUs and switches.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
850
Expected 03/11/2026
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp39.443,90 Rp39.443,90
Rp34.490,48 Rp344.904,80
Rp28.803,22 Rp720.080,50
Rp27.335,54 Rp2.733.554,00
Rp25.684,40 Rp6.421.100,00
Rp24.400,18 Rp12.200.090,00
Rp22.565,58 Rp22.565.580,00