DR10025D

Orion Fans
670-DR10025D
DR10025D

Mfr.:

Description:
Fan Accessories Duct Ring for DC Motorized Impeller - ODC10025 Series

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp328.393 Rp328.393
Rp269.503 Rp2.695.030
Rp247.121 Rp6.178.025
Rp230.976 Rp11.548.800
Rp224.188 Rp22.418.800

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: Fan Accessories
RoHS:  
Fan Accessories
ODC10025
Brand: Orion Fans
Material: Steel
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8414901080
ECCN:
EAR99

ODC10025 Compact 100x25mm DC Centrifugal Blowers

Orion Fans ODC10025 Compact DC Centrifugal Blowers are small motorized impellers (100mm x 25mm footprint) that include a pulse width modulation (PWM) speed control input and an open collector tachometer output as standard features. The series features 12V, 24V, or 48V rated voltage options, a 5950RPM rated speed, and 65.0CFM maximum airflow. Orion Fans ODC10025 DC Centrifugal Blowers are suited for a variety of applications, including refrigeration, agriculture, medical, appliances/food equipment, and kiosks/digital signage.