FLUKE-718-300G

Fluke
676-718-300G
FLUKE-718-300G

Mfr.:

Description:
Calibration Equipment PRESSURE CALIBRATOR 300PSIG

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Calibration Equipment
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
718
Pressure
Brand: Fluke
Display Type: LCD
Height: 66 mm
Length: 216 mm
Operating Supply Current: 4 mA to 24 mA
Operating Supply Voltage: 30 V
Pressure Range: - 12 psi to + 300 psi
Product Type: Calibration Equipment
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 94 mm
Part # Aliases: 2547153
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030390100
ECCN:
3A992

Oil&Gas- Fluke Process Instrumentation Calibration

Fluke Oil and Gas Fluke Process Instrumentation Calibration tools ensure critical assets are accurate, reliable, and safe. This minimizes downtime, thereby reducing maintenance costs and ensuring compliance with strict regulatory standards. In the oil and gas industries, every pressure transmitter, flow meter, temperature probe, and control loop must perform flawlessly to maintain safety, product quality, and compliance.