MAX17048G+T10

Analog Devices / Maxim Integrated
700-MAX17048G+T10
MAX17048G+T10

Mfr.:

Description:
Battery Management 3 A 1-Cell/2-Cell Fuel Gauge with ModelGauge

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Battery Management
RoHS:  
Fuel Gauges
Lithium-ion
400 mV
2.5 V to 4.5 V
TDFN-8
SMD/SMT
MAX17048
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX17048EVKIT#
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 23 uA
Product Type: Battery Management
Factory Pack Quantity: 10000
Subcategory: PMIC - Power Management ICs
Tradename: ModelGauge
Part # Aliases: MAX17048 90-BC01G+TRL
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery Fuel Gauges

Maxim battery fuel gauges determine the amount of charge remaining in a battery and how much longer, under specific operating conditions, the battery can continue to provide power. As handheld devices become thinner and less expensive, batteries are becoming smaller yet have increased capacity. Highly accurate battery fuel gauges are needed to make efficient use of all available cell energy in today's portable devices.
Learn More

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

In Stock: 5.041

Stock:
5.041
Can Dispatch Immediately
On Order:
20.000
Expected 19/10/2026
Quantities greater than 25041 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp77.420 Rp77.420
Rp58.707 Rp587.070
Rp53.937 Rp1.348.425
Rp48.800 Rp4.880.000
Rp46.232 Rp11.558.000
Rp46.048 Rp23.024.000
Rp44.581 Rp44.581.000
Rp44.030 Rp110.075.000
Rp40.912 Rp204.560.000
Full Reel (Order in multiples of 10000)
Rp40.912 Rp409.120.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.